Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.400 |
Price for:Each
Minimum: 2
Multiple: 2
$330.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4656Copy
Newark Part No.77B2635
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialDiecast Aluminum Alloy
External Height - Metric38.1mm
External Width - Metric107.95mm
External Depth - Metric26.92mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.25"
External Depth - Imperial1.06"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
38.1mm
External Depth - Metric
26.92mm
Body Color
Blue
External Height - Imperial
1.5"
External Depth - Imperial
1.06"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum Alloy
External Width - Metric
107.95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
