Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4773-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96F7097
Product Range4773 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $9.650 |
Price for:Each
Minimum: 5
Multiple: 5
$48.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4773-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96F7097
Product Range4773 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating3A
Wire Size AWG Max-
Insulator ColourRed
Product Range4773 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4773-2 is a red color miniature insulated pin jack with a wrapped wire terminal.
- Accepts 0.080" diameter pin
- Maximum panel thickness 0.25"
- Maximum operating temperature of +115°C (+239°F)
- Operating voltage of 1500V DC, current rating of 3A
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
4773 Series
For Use With
2mm Standard Tip Plug
Current Rating
3A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4773-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
