Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4777-C-36Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96F7086
Product Range4777 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $57.390 |
Price for:Each
Minimum: 2
Multiple: 2
$114.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4777-C-36Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96F7086
Product Range4777 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating150VDC
Product Range4777 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4777-C-36 is a BNC (male) with strain relief to micrograbber test clips. BNC connector features PTFE dielectric and gold plated center contact for optimal electrical performance and BNC body is tarnish resistant.
- BNC, grabbers and breakout wires are molded directly to the cable for added pull strength
- Micrograbber® test clip hook is gold plated beryllium copper for durability, low contact resistance
- Maximum operating voltage of 150V RMS/V AC
- Maximum operating temperature of 50°C (+122°F)
- 36" (91.44cm) cable length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
150VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
4777 Series
Technical Docs (1)
Alternatives for 4777-C-36
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
