Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4903Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F1472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2+ | $93.710 |
| 6+ | $86.210 |
| 10+ | $79.650 |
| 26+ | $78.060 |
| 50+ | $76.470 |
| 100+ | $74.860 |
| 250+ | $73.270 |
Price for:Each
Minimum: 2
Multiple: 2
$187.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4903Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F1472
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric76.2mm
External Width - Metric152mm
External Depth - Metric42mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial6"
External Depth - Imperial1.67"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4903 is a Multipurpose Shielded Box with card guides, die-cast aluminum, alloy A380 or A384 construction, blue painted (as per FED-STD-595) finish. 1.6mm thick aluminum alloy 1100-H14 cover, clear anodized finish, 2-32 x 6.35 Phillips pan head and self-tapping, steel screws, zinc-plated finish.
- L-size
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
42mm
Body Color
Blue
External Height - Imperial
3"
External Depth - Imperial
1.67"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
