Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4995-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70B9068
Product Range4995 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $50.030 |
Price for:Each
Minimum: 5
Multiple: 5
$250.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4995-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70B9068
Product Range4995 Series
Technical Datasheet
Product Range4995 Series
Current Rating15A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
4995-2 is a spring loaded binding post. It has nickel plated brass body.
- Spring-loaded cap captures wire securely for fast connection and release
- Mounts in panels from .062” to .125” thick
- Accepts wire size up to .0925” diameter
- Complies with MIL-P-55149/8
- Silicon rubber “O” rings
- Silicon rubber cap, red over body
- Hands free usage in controlled voltage environments: 1200Vrms max
- 15Amperes current rating
- 239°F (+115°C) maximum temperature
Technical Specifications
Product Range
4995 Series
Voltage Rating
1.2kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4995-2
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
