Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5223-60Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94F5208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.330 |
Price for:Each
Minimum: 1
Multiple: 1
$251.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5223-60Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94F5208
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
5223-60 is a 60-inch Belden 9222 RF coaxial cable assembly with triaxial BNC 3-lug bayonet style straight plug to triaxial BNC 3-lug bayonet style straight plug connection. The connector is made of tarnish resistant body with gold-plated brass centre contacts. The cable has polyethylene dielectric, tinned copper shield and PVC jacket.
- 500Vrms/DC maximum operating voltage
- Mates to model #5219
- 2 shields provided for use in high interference areas
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Color
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
