Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5243-2Copy
Newark Part No.13H6571
Product Range5243 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.980 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$56.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5243-2Copy
Newark Part No.13H6571
Product Range5243 Series
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing1.02mm
Product Range5243 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 5243-2 Do-It-Yourself SMD grabber test clip
- Maximum operating voltage of 30VAC/60VDC, current rating of 0.5A
- 301 stainless steel 1/2 hard contact, 302 stainless steel spring
- Glass filled nylon cap and barrel, color is red
- Gold plated per MIL-G-45204, Type II
- Maximum operating temperature of +216°F
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
1.02mm
SVHC
No SVHC (15-Jun-2015)
No. of Contacts
1Contacts
Product Range
5243 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
