Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5268-C-36Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4841
Product RangeModel 5268 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2+ | $57.390 |
Price for:Each
Minimum: 2
Multiple: 2
$114.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5268-C-36Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4841
Product RangeModel 5268 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product RangeModel 5268 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5268-C-36 is a Test Lead has BNC (male) to single stackable banana plug. Cable enables BNC based test instruments to interface to banana jacks. Banana plugs can be stacked on top or side of the banana plugs for additional test versatility. BNC connector, wire breakout and banana plugs are molded directly to the cable for added pull strength.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
Model 5268 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
