Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5309ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15J7436
Your Part Number
3 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 3+ | $46.050 |
| 10+ | $43.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5309ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15J7436
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug
Voltage Rating60V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5309A
1 Product Found
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
10A
Lead Length - Metric
1.219m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
