Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5749-72Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $44.010 |
Price for:Each
Minimum: 5
Multiple: 5
$220.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5749-72Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F952
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG58C
Connector Type AUniversal Coupler
Connector Type BUniversal Coupler
Impedance50ohm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5749-72 is a 72-inch RG58C/U RF Coaxial Cable Assembly with universal coupler to universal coupler connection for use with universal adapter kits. The connector has nickel-plated brass shell with gold-plated phosphor bronze conductor.
- PVC black strain relief boot
- 122°F (50°C) Maximum operating temperature
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG58C
Connector Type B
Universal Coupler
Product Range
-
Cable Length - Metric
1.8m
Connector Type A
Universal Coupler
Impedance
50ohm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
