
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $127.390 |
Product Information
Product Overview
6357-36 is an alligator clip to multi-stacking banana plug patch cord designed for quick and secure connections to terminals up to 0.300" O.D. It features a medium-sized alligator clip with a flexible insulating boot for enhanced protection and safety. The multi-stacking banana plug supports both vertical and horizontal stacking, providing greater connection flexibility in test setups. Its beryllium copper spring ensures long insertion life and reliable electrical contact. The highly stranded wire conductor offers excellent flexibility, while the banana plug is directly molded to the wire for increased durability and pull strength.
- 36” (91.44cm) standard length
Technical Specifications
Alligator Clip
30VAC
Black, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
36"
6357 Series
Banana Plug Stackable
5A
914.4mm
10
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
