Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6567Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32H5122
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6567Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32H5122
Technical Datasheet
Connector TypeAlligator Clip
Current Rating5A
Jaw Opening Max7.62mm
Insulator Colour-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6567 is an Alligator Test Clip to banana jack with insulator. Solderable alligator clip features a banana jack interface for quick and easy attachment to banana plug patch cords and alligator Jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals and grounding points.
- Steel alligator clip
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.62mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
