Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6576-24-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25H6452
Product RangeModel 6576 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.910 |
Price for:Each
Minimum: 5
Multiple: 5
$89.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6576-24-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25H6452
Product RangeModel 6576 Series
Technical Datasheet
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel 6576 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 1000V alligator patch cord
- Ideal for making a temporary connection between electrical circuits
- Alligator clips will attach to objects up to .300” (7.62mm) outside diameter
- Made with heat resistant santoprene rubber and silicone
Technical Specifications
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Current Rating
10A
Lead Length - Metric
610mm
Product Range
Model 6576 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
