Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73092-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AC2365
Product Range73092 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73092-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AC2365
Product Range73092 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlue
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range73092 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73092-6 from Pomona is a blue colour DIY stackable 4mm banana plug. It attaches wires quickly with the push button tab for easy assembly or test lead repair. No soldering or set screws required, simply push and hold the push tab, insert the stripped test lead wire (strip 4 to 6mm of insulation) and release the push tab to secure the wire down. This banana plug is great in low voltage applications where prototyping and quick wire attachments are important.
- Quick wire attachment
- Stackable for chaining additional connections and test versatility
- Make 4mm banana plug patch cords conveniently in the field
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
- Nickel plated brass and steel contact
- Polyamide and polyoxymethylene insulation
- 33VAC / 70VDC voltage, 36A maximum current and less than 10mohm maximum resistance
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
73092 Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Blue
Contact Termination Type
Push Lock
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
