Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoAL-B-48-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78B1536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $15.810 |
Price for:Each
Minimum: 5
Multiple: 5
$79.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AL-B-48-0 is a Patch Cord with alligator clip to alligator clip connection. The clip is made of nickel-plated steel with vinyl insulation. It accepts 18AWG PVC insulated wire.
- 50°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
