Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
| 10+ | $15.070 |
| 50+ | $13.970 |
| 100+ | $13.670 |
| 250+ | $13.030 |
| 500+ | $12.570 |
| 1000+ | $12.250 |
Price for:Each
Minimum: 5
Multiple: 5
$78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Patch cord with insulated alligator clips at both ends
- Ideal for use as a temporary jumper wire
- Alligator jaws open to 0.30"
- Nickel plated steel material
- Vinyl insulation
Technical Specifications
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate