Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoRD15S00000/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ9026
Product RangeRD Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $58.250 |
| 5+ | $54.710 |
| 10+ | $51.590 |
| 25+ | $42.270 |
| 50+ | $40.260 |
Price for:Each
Minimum: 1
Multiple: 1
$58.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD15S00000/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ9026
Product RangeRD Series
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeRD Series
Connector Body MaterialZinc Body
For Use WithPositronic RD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
Positronic RD Series Female Contacts
Connector Type
D Sub
Product Range
RD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RD15S00000/AA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
