Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E489Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AJ8641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $7.230 |
| 25+ | $6.310 |
| 50+ | $5.800 |
| 100+ | $5.180 |
| 500+ | $5.040 |
| 1000+ | $4.510 |
| 2500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E489Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AJ8641
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
PC Pin
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 27E489
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
