Print Page
37D645
Relay Accessory, Mounting Plate, Mounting Plate, TE Connectivity R10 Series Relays, K10 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | 37D645Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 57F3463 |
| Product Range | K10 Series |
| Also Known As | 7-1393143-3 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 5+ | $14.170 |
| 10+ | $13.490 |
| 25+ | $12.790 |
| 50+ | $12.350 |
| 100+ | $11.800 |
| 250+ | $11.560 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | 37D645Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 57F3463 |
| Product Range | K10 Series |
| Also Known As | 7-1393143-3 |
| Technical Datasheet | |
| Accessory Type | Mounting Plate |
| For Use With | TE Connectivity R10 Series Relays |
| Product Range | K10 Series |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 37D645
1 Product Found
Technical Specifications
| Accessory Type | Mounting Plate |
|---|---|
| Product Range | K10 Series |
| For Use With | TE Connectivity R10 Series Relays |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
