Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11N-110Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.90F1131
Product RangeKHA Series
Also Known As5-1393122-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 350+ | $103,400.510 |
Price for:Each
Minimum: 350
Multiple: 350
$36,190,178.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11N-110Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.90F1131
Product RangeKHA Series
Also Known As5-1393122-3
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance11kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect / Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
110VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
11kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for KHAU-17D11N-110
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
