Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15S-24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17M0246
Product RangeKUL Series
Also Known As3-1393115-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $504.600 |
| 50+ | $494.500 |
Price for:Each
Minimum: 25
Multiple: 25
$12,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15S-24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17M0246
Product RangeKUL Series
Also Known As3-1393115-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCTo Be Advised
Product Overview
The KUL-11D15S-24 is a general-purpose Panel Plug-in Relay with latching single wound DC coil. This 3-1393115-5 socket mount (plain case) panel plug-in relay has 2-form-C (DPDT) AgCdO contacts and 0.187-inch quick-connect/solder terminals. Reset occurs by reversing polarity in a single coil relay or by energizing the reset winding in dual coil relays.
- 20/30A Enclosed relay
- 500Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Security, Power Management, Automation & Process Control, Maintenance & Repair
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
KUL Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
472ohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
