Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-5A15S-120Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24F3250
Product RangeKUL Series
Also Known As1393116-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $284.970 |
| 50+ | $284.130 |
Price for:Each
Minimum: 25
Multiple: 25
$7,124.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-5A15S-120Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24F3250
Product RangeKUL Series
Also Known As1393116-4
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance3.7kohm
SVHCTo Be Advised
Product Overview
The KUL series panel plug-in General Purpose Industrial Relay with 1/2/3-pole form-C contact arrangement. Reset occurs by reversing polarity in a single coil relay or by energizing the reset winding in dual coil relays.
- Magnetic latching
- Single or dual wound DC coils or single wound AC coils
- Various mounting and socket styles
Applications
Industrial, Security, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KUL Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
3.7kohm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
