Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-3DR4-24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25C0757
Product RangePRD Series
Also Known As9-1393127-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 40+ | $138,516.340 |
| 50+ | $135,746.020 |
| 100+ | $132,975.690 |
| 250+ | $130,205.370 |
Price for:Each
Minimum: 40
Multiple: 40
$5,540,653.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-3DR4-24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25C0757
Product RangePRD Series
Also Known As9-1393127-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current60A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance288ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
60A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
288ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
