Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-7DY0-48Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29C4223
Product RangePRD Series
Also Known As3-1393130-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 40+ | $132.130 |
| 50+ | $123.920 |
| 100+ | $103.770 |
Price for:Each
Minimum: 40
Multiple: 40
$5,285.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-7DY0-48Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29C4223
Product RangePRD Series
Also Known As3-1393130-1
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage48VDC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeDC Monostable
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance1.15kohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Contact Voltage VDC
50V
Coil Resistance
1.15kohm
SVHC
To Be Advised
Coil Voltage
48VDC
Product Range
PRD Series
Coil Type
DC Monostable
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
