Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | RT424024FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 36K2038 |
| Product Range | RT2 Series |
| Also Known As | 1-1419108-7 |
| Your Part Number | |
| Technical Datasheet |
533 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 5+ | $11.030 |
| 10+ | $10.610 |
| 25+ | $9.060 |
| 50+ | $8.930 |
| 100+ | $8.790 |
| 250+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | RT424024FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 36K2038 |
| Product Range | RT2 Series |
| Also Known As | 1-1419108-7 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Product Range | RT2 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.44kohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The RT424024F is a 2-pole general-purpose Power PCB Relay with DC coil, RT2 series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact. PCB mounting. 400mW sensitive coil. 5kV/10mm coil-contact, reinforced insulation. 8A, 5mm pinning, flux-proof.
- 85°C Ambient temperature
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Nickel |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RT2 Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Coil Resistance | 1.44kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for RT424024F
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
