Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24005FCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17AH9288
Product RangeRT2 Series
Your Part Number
604 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $8.320 |
| 25+ | $7.370 |
| 50+ | $6.830 |
| 100+ | $6.180 |
| 500+ | $6.020 |
| 1000+ | $5.480 |
| 2500+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24005FCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17AH9288
Product RangeRT2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance62ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
62ohm
Coil Voltage
5VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RTE24005F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
