Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS87R11D2B1D1110Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C7342
Product RangeS87R Series
Also Known As2-1393134-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $75.500 |
| 50+ | $70.800 |
| 100+ | $68.420 |
Price for:Each
Minimum: 25
Multiple: 25
$1,887.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS87R11D2B1D1110Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C7342
Product RangeS87R Series
Also Known As2-1393134-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current20A
Product RangeS87R Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver, Silver Cadmium Oxide
Coil Resistance-
SVHCTo Be Advised
Product Overview
The S87R11D2B1D1110 is a Power Relay with DPDT silver and silver cadmium oxide contacts, non latching coil, quick-connect/solder terminals and located perpendicular to switch terminals. This S87R-series panel mount relay is designed to operate with plunger in vertical or horizontal position.
- 1560Vrms Dielectric strength
- -10 to 65°C Temperature range
Applications
HVAC, Motor Drive & Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver, Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
110VDC
Product Range
S87R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
