Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS87R5D2B1D1-24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20F772
Product RangeS87R Series
Also Known As3-1393134-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $58.790 |
| 50+ | $54.400 |
| 100+ | $51.800 |
| 250+ | $48.880 |
Price for:Each
Minimum: 25
Multiple: 25
$1,469.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS87R5D2B1D1-24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20F772
Product RangeS87R Series
Also Known As3-1393134-4
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current20A
Product RangeS87R Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver, Silver Cadmium Oxide
Coil Resistance200ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver, Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
S87R Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
200ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
