Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR3S-480D50RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ6201
Product RangeSSR3 Series
Also Known As2-2345984-2, SSR3S-480D50R
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $419.400 |
| 5+ | $383.530 |
| 10+ | $347.640 |
| 25+ | $339.040 |
| 50+ | $337.750 |
Price for:Each
Minimum: 1
Multiple: 1
$419.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR3S-480D50RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ6201
Product RangeSSR3 Series
Also Known As2-2345984-2, SSR3S-480D50R
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max480V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min48V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSR3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480V
Relay Terminals
Screw
Operating Voltage Min
48V
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
SSR3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
