Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRK-240D20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AC9480
Product RangeSSRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $105.480 |
| 100+ | $103.360 |
| 250+ | $101.260 |
Price for:Each
Minimum: 50
Multiple: 50
$5,274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRK-240D20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AC9480
Product RangeSSRK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max240VDC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min24VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeSSRK Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VDC
Relay Terminals
Screw Clamp
Operating Voltage Min
24VDC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
20A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
SSRK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
