Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT77S1D3-05Copy
Newark Part No.17M3056
Product RangeT77 Series
Also Known As1-1393194-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.730 |
| 2500+ | $3.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT77S1D3-05Copy
Newark Part No.17M3056
Product RangeT77 Series
Also Known As1-1393194-3
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current3A
Product RangeT77 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance125ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T77 series miniature PCB General Purpose Relay with creepage spacing of 6.5mm between coil and contacts.
- UL class-F approved insulation system
- Small size
- 3 to 10A Rating
- 4000Vrms Coil to contact dielectric strength
Applications
Industrial, Consumer Electronics, HVAC, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
5VDC
Product Range
T77 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
