Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AS1D12-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8625
Product RangeT9A Series
Your Part Number
652 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $9.900 |
| 25+ | $8.790 |
| 50+ | $8.140 |
| 100+ | $7.360 |
| 500+ | $7.180 |
| 1000+ | $6.540 |
| 2500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AS1D12-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8625
Product RangeT9A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance25ohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
25ohm
Coil Voltage
5VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Alternatives for T9AS1D12-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
