Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-0.25..Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6671
Product RangeW28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 10+ | $14.960 |
| 25+ | $13.510 |
| 50+ | $12.530 |
| 100+ | $11.030 |
| 250+ | $10.110 |
| 500+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-0.25..Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6671
Product RangeW28 Series
Technical Datasheet
Product RangeW28 Series
Current Rating250mA
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
250mA
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W28-XQ1A-0.25..
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
