Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K3335
Product RangeW28 Series
Your Part Number
2,011 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $8.020 |
| 25+ | $7.150 |
| 50+ | $6.630 |
| 100+ | $6.020 |
| 500+ | $5.900 |
| 1000+ | $5.380 |
| 2500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K3335
Product RangeW28 Series
Technical Datasheet
Product RangeW28 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for W28-XQ1A-10
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
