Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW51-A152A1-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16R7926
Product RangeW51 Series
Your Part Number
486 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $7.380 |
| 25+ | $7.170 |
| 50+ | $6.940 |
| 100+ | $6.530 |
| 250+ | $5.850 |
| 500+ | $5.790 |
| 1000+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW51-A152A1-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16R7926
Product RangeW51 Series
Technical Datasheet
Product RangeW51 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC125V
Circuit Breaker MountingPanel
SVHCCadmium (27-Jun-2024)
Technical Specifications
Product Range
W51 Series
No. of Poles
1 Pole
Voltage Rating VAC
125V
SVHC
Cadmium (27-Jun-2024)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
