Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XB1A4A-15Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.45Y9044
Product RangeW58
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 10+ | $15.850 |
| 25+ | $14.360 |
| 50+ | $13.330 |
| 100+ | $11.780 |
| 250+ | $10.820 |
| 500+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XB1A4A-15Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.45Y9044
Product RangeW58
Technical Datasheet
Product RangeW58
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Product Range
W58
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Current Rating
15A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W58-XB1A4A-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
