Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q50-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19M4743
Product RangeW6 Series
Also Known As7-1393252-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 144+ | $76.010 |
| 250+ | $70.320 |
Price for:Each
Minimum: 144
Multiple: 144
$10,945.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q50-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19M4743
Product RangeW6 Series
Also Known As7-1393252-5
Technical Datasheet
Product RangeW6 Series
Current Rating10A
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time0.03s
Dielectric Strength1.1kV
SVHCTo Be Advised
Technical Specifications
Product Range
W6 Series
Input Voltage VAC
-
Trip Time
0.03s
SVHC
To Be Advised
Current Rating
10A
Interrupting Capacity
2kA
Dielectric Strength
1.1kV
Alternatives for W67-X2Q50-10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
