Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW91-X152-25Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.08H7217
Product RangeW9 Series
Also Known As4-1393254-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 144+ | $124.150 |
| 250+ | $121.670 |
Price for:Each
Minimum: 144
Multiple: 144
$17,877.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW91-X152-25Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.08H7217
Product RangeW9 Series
Also Known As4-1393254-5
Technical Datasheet
Product RangeW9 Series
Current Rating25A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time8s
Dielectric Strength1.1kV
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W9 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
1.1kV
Current Rating
25A
Input Voltage VAC
-
Trip Time
8s
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
