Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X113-30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57F239
Product RangeW9 Series
Also Known As8-1393254-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 72+ | $221.650 |
| 100+ | $217.220 |
| 250+ | $212.790 |
Price for:Each
Minimum: 72
Multiple: 72
$15,958.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X113-30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57F239
Product RangeW9 Series
Also Known As8-1393254-8
Technical Datasheet
Product RangeW9 Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time1.5s
Dielectric Strength1.5kV
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W9 Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
1.5s
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Alternatives for W92-X113-30
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
