Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SD300C17A2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AJ1746
Product RangeSCALE-2
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.150 |
Price for:Each
Minimum: 1
Multiple: 1
$167.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SD300C17A2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AJ1746
Product RangeSCALE-2
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
No. of Pins-
Driver Case StyleModule
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current30A
Sink Current30A
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay630ns
Output Delay490ns
Product RangeSCALE-2
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
-
IC Case / Package
Module
Input Type
-
Sink Current
30A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
490ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT
Driver Case Style
Module
IC Mounting
Surface Mount
Source Current
30A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
630ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
