Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | 1N3737Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 32H6829 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 30+ | $184.050 |
| 90+ | $180.370 |
| 150+ | $176.680 |
Price for:Each
Minimum: 30
Multiple: 30
$5,521.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | 1N3737Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 32H6829 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 300V |
| Average Forward Current | 250A |
| Forward Voltage Max | 1.3V |
| Diode Module Configuration | Single |
| Diode Case Style | DO-9 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Forward Surge Current | 4.5kA |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 300V |
|---|---|
| Forward Voltage Max | 1.3V |
| Diode Case Style | DO-9 |
| Operating Temperature Max | 200°C |
| Diode Mounting | Stud |
| SVHC | To Be Advised |
| Average Forward Current | 250A |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 4.5kA |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
