Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | LS410860Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 27C6403 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $277.050 |
| 30+ | $271.500 |
| 50+ | $265.960 |
Price for:Each
Minimum: 10
Multiple: 10
$2,770.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | LS410860Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 27C6403 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 2.6kV |
| Average Forward Current | 600A |
| Forward Voltage Max | 1.19V |
| Diode Module Configuration | - |
| Diode Case Style | Module |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 36.5kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 2.6kV |
|---|---|
| Forward Voltage Max | 1.19V |
| Diode Case Style | Module |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (17-Jan-2023) |
| Average Forward Current | 600A |
|---|---|
| Diode Module Configuration | - |
| No. of Pins | 2Pins |
| Forward Surge Current | 36.5kA |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
