Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoPS431815Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.32H6044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3+ | $1,329.260 |
| 9+ | $1,163.100 |
| 15+ | $1,139.830 |
Price for:Each
Minimum: 3
Multiple: 3
$3,987.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoPS431815Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.32H6044
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max400mA
Average Forward Current1.5kA
Average On State Current1.5kA
On State RMS Current3.3kA
Gate Trigger Voltage Max4.5V
Peak Non Repetitive Surge Current105kA
Holding Current Max600mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
400mA
Average On State Current
1.5kA
Gate Trigger Voltage Max
4.5V
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
1.5kA
On State RMS Current
3.3kA
Peak Non Repetitive Surge Current
105kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
