Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoR7000205XXUACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19C9629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 30+ | $252.700 |
| 50+ | $247.650 |
| 100+ | $242.590 |
Price for:Each
Minimum: 30
Multiple: 30
$7,581.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR7000205XXUACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19C9629
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current500A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleR70
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current10kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.2V
Diode Case Style
R70
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
500A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
10kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
