Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR7011003XXUACopy
Newark Part No.32H6203
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current300A
Forward Voltage Max2.15V
Diode Module Configuration-
Diode Case StyleR70
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current7kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R7011003XXUA is a general purpose Rectifier Diode with high surge current rating. It is suitable for battery chargers, welders, electromechanical refining, metal reduction and general high current rectification applications.
- High rated blocking voltage
- High voltage creepage and strike paths
- Compression bonded encapsulation
- -65 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
2.15V
Diode Case Style
R70
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
300A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
7kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
