Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWERPAX
Manufacturer Part No8A-USB-TOWERCopy
Newark Part No.43AC0728
Power Supply ApplicationsITE
No. of Outputs6 Output
Output Power Max40W
Output Voltage - Output 15VDC
Output Current - Output 1-
Output Voltage - Output 25VDC
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 35VDC
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
5VDC
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
6 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
5VDC
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
