Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 1518C BLKCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 47AC6732 |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 100+ | $2.410 |
| 250+ | $2.210 |
| 500+ | $2.020 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 1518C BLKCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 47AC6732 |
| Technical Datasheet | |
| Convert From | UK |
| Convert To | US |
| Current Rating | 10A |
| Connector Colour | Black |
| Connector Body Material | Plastic Body |
| Voltage Rating VAC | 250V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From | UK |
|---|---|
| Current Rating | 10A |
| Connector Body Material | Plastic Body |
| Product Range | - |
| Convert To | US |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
