Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No28-21715Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC1913
Your Part Number
1,783 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 10+ | $15.600 |
| 100+ | $15.140 |
| 500+ | $14.680 |
| 1000+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-21715Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC1913
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wall mount PoE injector and power supply
- 90VAC to 264VAC input voltage range, 47Hz to 63Hz input frequency range
- 50Hz/60Hz rated input frequency, 48VDC output voltage
- 0.5A output current, 24W output power
- Short circuit, over current protection
- 100Mohm min. at primary to secondary add a 500VDC test voltage insulation resistance
- Two pin input plug input connector
- ABS + PC plastic material, black case
- Power supply size is (L) 3.28inch × (W) 1.85inch × (H) 1.22inch
- Operating temperature range from 0°C to 40°C (Full load and normal operation)
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
