Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No9518 BOX OF 20Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.24R8418
Your Part Number
84 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.700 |
| 50+ | $52.090 |
| 100+ | $50.490 |
| 250+ | $48.890 |
| 500+ | $47.280 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$53.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
13A
Connector Body Material
-
Product Range
-
Connector Colour
White
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 9518 BOX OF 20
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
