Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE01120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AJ6520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 5+ | $3.370 |
| 10+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AJ6520
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColorOrange
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
IEC extension lead consisting of a moulded 3-pin IEC C13 10A shrouded socket to a C14 shrouded plug.
- IEC C13 socket to IEC C14 plug
- H05VV-F 1mm 3-core cable
- Rated 10A @ 250Vac
- VDE approved
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Orange
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
